Lemo FGG.2B.782.DN technical specifications.
| Color | Silver |
| Material | Copper, PVC |
| Package Quantity | 100 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | 2B |
| Wire/Cable Diameter | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2B.782.DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
