Lemo FGG.2B.804.ZLA1 technical specifications.
| Package/Case | 804 |
| Contact Plating | Gold |
| Current Rating | 7A |
| Features | Shielded |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 2B |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo FGG.2B.804.ZLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.