Lemo FGG.2B.810.CLZD72Z technical specifications.
| Contact Type | Solder Cup |
| Features | Shielded |
| Mount | Free Hanging |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2B.810.CLZD72Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.