Lemo FGG.2K.310.CLAC80 technical specifications.
| Contact Gender | Male |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 8A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP68, IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 2K |
| Shell Material | Metal |
| Shell Size | 6 |
| Termination | Solder |
| Voltage Rating (AC) | 1.45kV |
| DC Rated Voltage | 2.05kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.2K.310.CLAC80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.