Lemo FGG.3B.03A.CLZD72Z technical specifications.
| Housing Color | Silver |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.03A.CLZD72Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.