Lemo FGG.3B.302.YL technical specifications.
| Contact Type | Crimp and Solder Cup |
| Features | Shielded |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.302.YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.