Lemo FGG.3B.303.CLAZ technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 25A |
| Diameter | 18mm |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 3B |
| Shell Size | 3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.303.CLAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.