Circular connector, male gender, featuring 7 positions and 7 contacts. Offers a 15A current rating and a voltage rating of 1.7kV AC / 2.4kV DC. Contact plating includes copper, nickel, and gold, with a chrome-plated metal shell. Designed for solder termination, accepting wire gauges from 18AWG to 16AWG. Operating temperature range is -55°C to 250°C, with IP50 rating and RoHS compliance.
Lemo FGG.3B.307.CLAD72Z technical specifications.
| Contact Gender | Male |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 15A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating (AC) | 1.7kV |
| DC Rated Voltage | 2.4kV |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.307.CLAD72Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.