
7-position male circular connector for cable mounting. Features gold-plated male contacts and a chrome-plated brass shell. Rated for 15A current and 2kV AC / 2.85kV DC voltage, with a temperature range of -55°C to 250°C. This shielded connector supports wire gauges from 18AWG to 14AWG and offers IP50 protection.
Lemo FGG.3B.307.CYCD12Z technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 15A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Shell Material | Brass |
| Termination | Crimp |
| Voltage Rating (AC) | 2kV |
| DC Rated Voltage | 2.85kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.307.CYCD12Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
