8-position male circular connector for cable mounting. Features include a 13A current rating, 1.65kV AC / 2.35kV DC voltage rating, and a temperature range of -55°C to 250°C. Contacts are plated with copper, nickel, and gold, and the metal shell is chrome-plated with IP50 rating. This shielded connector supports solder termination for wire gauges up to 20AWG.
Lemo FGG.3B.308.CLAD11 technical specifications.
| Contact Gender | Male |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 13A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating (AC) | 1.65kV |
| DC Rated Voltage | 2.35kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.308.CLAD11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.