8-position male circular connector with straight, solder termination. Features brass contacts with copper, nickel, and gold plating, rated for 13A current and 1.65kV AC / 2.35kV DC voltage. This shielded, metal shell connector operates from -55°C to 250°C, with a diameter of 18mm and length of 58mm, offering IP50 protection. Designed for cable mounting and free hanging applications.
Lemo FGG.3B.308.CLAZ technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 13A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Series | 3B |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating (AC) | 1.65kV |
| DC Rated Voltage | 2.35kV |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.308.CLAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.