30-position male circular connector with solder termination, designed for cable mounting. Features a metal shell with chrome plating, 18mm diameter, and 58mm length. Offers a current rating of 3.5A and voltage ratings of 800V AC and 1.13kV DC. Operating temperature range from -55°C to 250°C, with IP50 rating and shielded construction. Suitable for wire/cable gauge up to 22AWG.
Lemo FGG.3B.330.CLAD12 technical specifications.
| Contact Gender | Male |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 3.5A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating (AC) | 800V |
| DC Rated Voltage | 1.13kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.330.CLAD12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.