Lemo FGG.3B.712.DN technical specifications.
| Color | Silver |
| Material | Copper, PVC |
| Mount | Cable |
| Series | 3B |
| Wire/Cable Diameter | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.712.DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
