Lemo FGG.3B.846.CLCM51Z technical specifications.
| Contact Gender | Male |
| Package Quantity | 100 |
| Plating | Chrome |
| RoHS Compliant | Yes |
| Series | 3B |
| Shell Material | Metal |
| Shell Size | 3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.846.CLCM51Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.