Lemo FGG.3B.846.ZLA2 technical specifications.
| Contact Plating | Gold |
| Current Rating | 10A |
| Features | Shielded |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 3B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3B.846.ZLA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.