This 20-position shielded circular connector from Lemo features a gold-plated contact and a solder termination. It is rated for 6A and has an operating temperature range of -55°C to 200°C. The connector is compliant with IP66, waterproof, water-resistant, and dust-tight ratings.
Lemo FGG.3K.320.CLAC65Y technical specifications.
| Contact Plating | Gold |
| Current Rating | 6A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Series | 3K |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3K.320.CLAC65Y to view detailed technical specifications.
No datasheet is available for this part.