This 20-position shielded circular connector features gold contact plating and a current rating of 6A. It is designed for use in environments with high temperatures, operating between -55°C and 200°C. The connector is rated for IP66, waterproof, water resistant, and dust tight. It is available in bulk packaging and has a free hanging mount.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 6A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Series | 3K |
| Termination | Solder |
| RoHS | Compliant |