Lemo FGG.3K.876.TN technical specifications.
| Color | Silver |
| Material | Stainless Steel |
| Mount | Cable |
| Series | 3K |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3K.876.TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.