Lemo FGG.3K.8H2.CJCK111 technical specifications.
| Contact Gender | Male |
| Number of Contacts | 2 |
| Package Quantity | 25 |
| Plating | Chrome |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | 3K |
| Shell Material | Metal |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3K.8H2.CJCK111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.