Lemo FGG.3P.561.ZZY technical specifications.
| Contact Plating | Gold |
| Contact Type | Pin, Earth |
| Packaging | Bulk |
| Series | 3P |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.3P.561.ZZY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.