Lemo FGG.4B.028.ZLC technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 4B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.4B.028.ZLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.