Lemo FGG.4B.110.PZZB technical specifications.
| Features | Shielded |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 4B |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.4B.110.PZZB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.