
10-position, male circular connector featuring a robust metal shell with chrome plating and a shielded design. This free-hanging connector supports a current rating of 17A and a voltage rating of 1.85kV AC / 2.6kV DC, with a wide operating temperature range of -55°C to 250°C. Contacts are male, with copper, nickel, and gold plating, suitable for solder termination and accommodating wire gauges from 18AWG to 16AWG. The connector measures 25mm in diameter and 75mm in length, with an IP50 rating for protection.
Lemo FGG.4B.310.CLAD10Z technical specifications.
| Contact Gender | Male |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 17A |
| Diameter | 25mm |
| Features | Shielded |
| Gender | Male |
| Length | 75mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 4B |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating (AC) | 1.85kV |
| DC Rated Voltage | 2.6kV |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.4B.310.CLAD10Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
