Lemo FGG.5B.240.ZLC1 technical specifications.
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Ratings | IP50 |
| Resistance | 50R |
| Series | 5B |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.5B.240.ZLC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.