Lemo FGG.5B.304.ZLA technical specifications.
| Contact Plating | Gold |
| Current Rating | 35A |
| Features | Shielded |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 5B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.5B.304.ZLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.