Lemo FGG.5B.556.ZZC technical specifications.
| Contact Plating | Gold |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 5B |
| Size | 0.7mm |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.5B.556.ZZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.