Lemo FGG.5B.566.ZZY technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 5B |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.5B.566.ZZY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.