Lemo FGG.RR.313.GLC40 technical specifications.
| Color | Grey |
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Positions | 13 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RR |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo FGG.RR.313.GLC40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.