
This Lemo FGJ.1B.302.CLLD62 is a female 2-position shielded connector with a current rating of 15A. It has a diameter of 12mm and a length of 43mm. The connector is designed for free hanging mounting and is rated for operation between -55°C and 250°C. It is RoHS compliant and has a metal shell with chrome plating. The connector is available in bulk packaging.
Lemo FGJ.1B.302.CLLD62 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 15A |
| Diameter | 12mm |
| Features | Shielded |
| Gender | Female |
| Length | 43mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Material | Metal |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGJ.1B.302.CLLD62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.