
This Lemo FGJ.1B.304.CLLD52 connector features a female gender, gold contact plating, and a current rating of 10A. It has a diameter of 12mm and a length of 43mm, with a shielded design for added protection. The connector is rated for operation between -55°C and 250°C and is compliant with IP50 ratings. It is available in bulk packaging and is RoHS compliant.
Lemo FGJ.1B.304.CLLD52 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 10A |
| Diameter | 12mm |
| Features | Shielded |
| Gender | Female |
| Length | 43mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Material | Metal |
| Termination | Solder |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGJ.1B.304.CLLD52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.