
This female 6-position shielded circular connector features a gold-plated contact and a chrome-plated shell made of metal. It has a current rating of 7A and can operate within a temperature range of -55°C to 250°C. The connector is rated for IP50 and is available in a bulk packaging quantity of 10. It is designed for free-hanging applications and has a diameter of 12mm and a length of 43mm.
Lemo FGJ.1B.306.CLLD76Z technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 7A |
| Diameter | 12mm |
| Features | Shielded |
| Gender | Female |
| Length | 43mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Series | 1B |
| Shell Material | Metal |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGJ.1B.306.CLLD76Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.