Lemo FGJ.1B.307.GLLD5ZN technical specifications.
| Contact Plating | Gold |
| Current Rating | 7A |
| Features | Shielded |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 1B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGJ.1B.307.GLLD5ZN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.