Lemo FGJ.2B.302.CLLD42Z technical specifications.
| Diameter | 15mm |
| Gender | Female |
| Length | 50mm |
| Number of Contacts | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo FGJ.2B.302.CLLD42Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.