Lemo FGJ.2B.302.CLLD62 technical specifications.
| Contact Gender | Female |
| Current Rating | 25A |
| Diameter | 15mm |
| Gender | Female |
| Length | 50mm |
| Number of Contacts | 2 |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Shell Material | Metal |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGJ.2B.302.CLLD62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.