Lemo FGJ.2B.308.CLLD62Z technical specifications.
| Diameter | 15mm |
| Gender | Female |
| Length | 50mm |
| Number of Contacts | 8 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGJ.2B.308.CLLD62Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.