22-position female circular connector with a push-pull mating system. Features include a metal shell with chrome plating, a 7 shell size, and a 5.5A current rating. Offers a wide operating temperature range from -55°C to 250°C and a voltage rating of 1.7kV AC / 2.4kV DC. Designed for free-hanging mounting with crimp termination for wire gauges 22-26 AWG. This shielded connector is IP50 rated and RoHS compliant.
Lemo FGJ.3B.322.CYMD12 technical specifications.
Download the complete datasheet for Lemo FGJ.3B.322.CYMD12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.