Lemo FGN.1F.305.XLC technical specifications.
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -15°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 1F |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 1 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGN.1F.305.XLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.