Lemo FGN.1F.307.XLCS technical specifications.
| Contact Plating | Gold |
| Current Rating | 7A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -15°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 1F |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGN.1F.307.XLCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.