8-position, straight, male circular connector for cable mounting. Features brass contacts with gold plating, rated for 5A current and 1.3kV voltage. Constructed with a nickel-plated aluminum shell and a maximum operating temperature of 200°C. This shielded, IP68-rated connector utilizes crimp termination and is RoHS compliant.
Lemo FGN.1M.308.XLCT technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1M |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 1.3kV |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGN.1M.308.XLCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.