10-position male circular connector with crimp termination for cable mounting. Features gold-plated brass contacts, a nickel-plated aluminum shell, and a shielded design. Rated for 8A current and up to 2.55kV DC, with a maximum operating temperature of 200°C. This connector offers IP67, waterproof, and dust-tight protection, with a UL94 V-0 flammability rating. Suitable for wire gauges from 24AWG to 20AWG.
Lemo FGN.2F.310.XLC technical specifications.
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -15°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 2F |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 2 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating (AC) | 1.8kV |
| DC Rated Voltage | 2.55kV |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGN.2F.310.XLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.