
19-position male circular connector for cable mounting. Features brass contacts with gold, copper, and nickel plating, rated for 5A current and 1.55kV AC / 2.2kV DC voltage. Constructed with an aluminum body and metal shell, this shielded connector offers a temperature range of -15°C to 200°C and IP67, waterproof, and dust-tight ratings. Supports crimp termination for wire gauges 26AWG to 22AWG.
Lemo FGN.2F.319.XLC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Copper, Nickel |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -15°C |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2F |
| Shell Material | Metal |
| Termination | Crimp |
| Voltage Rating (AC) | 1.55kV |
| DC Rated Voltage | 2.2kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGN.2F.319.XLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.