10-position, male circular connector for cable mounting. Features brass, gold-plated male contacts and an aluminum, nickel-plated body. Rated for 8A current and 1.8kV voltage, with a wide operating temperature range of -55°C to 200°C. This shielded, free-hanging connector offers IP68, waterproof, and dust-tight ratings, and is RoHS compliant. Suitable for wire gauges from 24AWG to 20AWG.
Lemo FGN.2M.310.XLCT technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 8A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2M |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 1.8kV |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGN.2M.310.XLCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.