19-position, straight, male circular connector for cable mounting. Features a shielded, nickel-plated aluminum shell with a grey finish and a current rating of 5A. Contacts are brass with gold plating, rated for 1.55kV and operating temperatures from -55°C to 200°C. This connector offers IP68, waterproof, and dust-tight ratings, with crimp termination for wire gauges 22AWG to 26AWG.
Lemo FGN.2M.319.XLCT technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2M |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 1.55kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGN.2M.319.XLCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.