Lemo FGN.3F.322.XLCS technical specifications.
| Contact Plating | Gold |
| Current Rating | 5.5A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -15°C |
| Mount | Free Hanging |
| Number of Positions | 22 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 3F |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGN.3F.322.XLCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.