Lemo FGP.3F.330.XLC technical specifications.
| Body Material | Aluminium |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -15°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3F |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGP.3F.330.XLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.