Lemo FGR.5B.740.CLAD216 technical specifications.
| Features | Shielded |
| Mount | Free Hanging |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5B |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo FGR.5B.740.CLAD216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.