Lemo FGR.LM.U2A.XPAT technical specifications.
| Contact Material | Aluminium |
| Contact Plating | Nickel |
| Gender | Male |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | LM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGR.LM.U2A.XPAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.