Lemo FGS.1F.303.CLM technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 12A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 1F |
| Shell Material | Brass |
| Termination | Crimp |
| Voltage Rating (AC) | 1.6kV |
| DC Rated Voltage | 2.25kV |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGS.1F.303.CLM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.