Lemo FGS.1M.305.XLMT technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 9A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Mounting Style | PUSH-PULL |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 1M |
| Shell Material | Metal |
| Termination | Crimp |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGS.1M.305.XLMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.