Lemo FGS.1M.308.XLMM technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 5A |
| Number of Positions | 8 |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 1.3kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo FGS.1M.308.XLMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.